
3150 00490045 | |
|---|---|
DigiKey Part Number | 480-315000490045-ND |
Manufacturer | |
Manufacturer Product Number | 3150 00490045 |
Description | T111 B209 COR O039/05 C050/05 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Thermostat 351°F (177°C) SPST Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Switching Temperature | 351°F (177°C) | |
Reset Temperature | Automatic | |
Current Rating - AC | 1.5A (240V), 6A (30V) | |
Current Rating - DC | 6A (30V) | |
Tolerance | - | |
Switching Cycles | 5K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €157.22500 | €1,572.25 |
| Unit Price without VAT: | €157.22500 |
|---|---|
| Unit Price with VAT: | €190.24225 |

