
3150 00870009 | |
|---|---|
DigiKey Part Number | 480-315000870009-ND |
Manufacturer | |
Manufacturer Product Number | 3150 00870009 |
Description | OMLD BN/A OOR O075/05 C045/05 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat SPST Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Switching Temperature | - | |
Reset Temperature | Automatic | |
Current Rating - AC | 1.5A (240V), 6A (30V) | |
Current Rating - DC | 6A (30V) | |
Tolerance | - | |
Switching Cycles | 5K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €141.71800 | €1,417.18 |
| Unit Price without VAT: | €141.71800 |
|---|---|
| Unit Price with VAT: | €171.47878 |

