
3150U 00200496 | |
|---|---|
DigiKey Part Number | 480-3150U00200496-ND |
Manufacturer | |
Manufacturer Product Number | 3150U 00200496 |
Description | T109 B208 OOR O149/05 C122/05 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermostat 351°F (177°C) SPDT Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switching Temperature | 351°F (177°C) | |
Reset Temperature | Automatic | |
Current Rating - AC | 6A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 6K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €119.00600 | €1,190.06 |
| Unit Price without VAT: | €119.00600 |
|---|---|
| Unit Price with VAT: | €143.99726 |

