Image for CLSXB8A-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLSXB8A-1

DigiKey Part Number
CLSXB8A-1-ND
Manufacturer
Manufacturer Product Number
CLSXB8A-1
Description
CABLE PULL SWITCH DPST 10A 600V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Pull Switch DPST-NC 10A (AC/DC) 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NC
Switch Function
On-Off
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
600V
Voltage Rating - DC
250V
Maximum Cable Length
-
Features
-
Operating Force
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-1°C ~ 70°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,461.06000€1,461.06
Manufacturers Standard Package
Unit Price without VAT:€1,461.06000
Unit Price with VAT:€1,767.88260