


HSCSNBD001NDAA5 | |
|---|---|
DigiKey Part Number | 480-5439-ND |
Manufacturer | |
Manufacturer Product Number | HSCSNBD001NDAA5 |
Description | SENSOR 0.04PSID 0.19" 4.5V 4SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.04PSI (±0.25kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.5 V ~ 4.5 V 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.04PSI (±0.25kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.95V ~ 5.05V | |
Port Size | Male - 0.19" (4.8mm) Tube, Dual | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±9.76PSI (±67.28kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Same Side | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €63.40000 | €63.40 |
| 9 | €57.10000 | €513.90 |
| 18 | €55.45556 | €998.20 |
| 27 | €54.55926 | €1,473.10 |
| 54 | €53.13037 | €2,869.04 |
| 108 | €51.82213 | €5,596.79 |
| Unit Price without VAT: | €63.40000 |
|---|---|
| Unit Price with VAT: | €76.71400 |


