
34_BNC-SMA-50-2/1--_UE | |
|---|---|
DigiKey Part Number | 3628-34_BNC-SMA-50-2/1--_UE-ND |
Manufacturer | |
Manufacturer Product Number | 34_BNC-SMA-50-2/1--_UE |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 34_BNC-SMA-50-2/1--_UE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper, Brass | |
Body Finish | Gold, White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €93.25000 | €93.25 |
| 10 | €79.26700 | €792.67 |
| 25 | €74.30880 | €1,857.72 |
| 50 | €70.76620 | €3,538.31 |
| 100 | €68.37270 | €6,837.27 |
| Unit Price without VAT: | €93.25000 |
|---|---|
| Unit Price with VAT: | €112.83250 |


