
6820.01.A | |
|---|---|
DigiKey Part Number | 3628-6820.01.A-ND |
Manufacturer | |
Manufacturer Product Number | 6820.01.A |
Description | RF ATTENUATOR 20DB 50 BNC IN-L M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 4 GHz 50 Ohms 1W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 4 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 1W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
Attenuation Value 20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €180.46000 | €180.46 |
| 10 | €153.41300 | €1,534.13 |
| 25 | €143.81960 | €3,595.49 |
| 50 | €136.96680 | €6,848.34 |
| Unit Price without VAT: | €180.46000 |
|---|---|
| Unit Price with VAT: | €218.35660 |

