Bridge Rectifier Single Phase Standard 1 kV Through Hole DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB207

DigiKey Part Number
4024-DB207-ND
Manufacturer
Manufacturer Product Number
DB207
Description
BRIDGE RECT 1PHASE 1KV 2A DB
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole DB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HY Electronic (Cayman) Limited
Series
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.321", 8.15mm)
Supplier Device Package
DB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HY ELECTRONIC (CAYMAN) LIMITED, TAIWAN BRANCH
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5€0.48600€2.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.48600
Unit Price with VAT:€0.58806