121-410-020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121-410-020

DigiKey Part Number
H0741C-ND
Manufacturer
Manufacturer Product Number
121-410-020
Description
CABLE MOD COIL 4COND WHT 7'
Customer Reference
Detailed Description
4 Conductor Modular Coil Cable White 7' (2.13m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I.O. Interconnect
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Coil
Number of Conductors
4
Length - Coil Retracted
1.75' (0.53m)
Length - Coil Extended
7' (2.13m)
Length
-
Jacket Color
White
Wire Gauge
26 AWG
Conductor Strand
12/0.0047"
Jacket (Insulation) Material
Polypropylene (PP)
Cable Width
0.189" (4.80mm)
Cable Height
0.098" (2.50mm)
Coil Diameter
0.551" (14mm)
Shielding
Unshielded
Operating Temperature
80°C
Voltage
30 V
Conductor Material
Copper, Bare
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.98000€0.98
10€0.95300€9.53
25€0.93400€23.35
Unit Price without VAT:€0.98000
Unit Price with VAT:€1.18580