
121-810-002 | |
|---|---|
DigiKey Part Number | H1483C-ND |
Manufacturer | |
Manufacturer Product Number | 121-810-002 |
Description | CABLE MOD COIL 8COND SLVR 14' |
Customer Reference | |
Detailed Description | 8 Conductor Modular Coil Cable Silver 14' (4.27m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I.O. Interconnect | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Coil | |
Number of Conductors | 8 | |
Length - Coil Retracted | 4.17' (1.27m) | |
Length - Coil Extended | 14' (4.27m) | |
Length | - | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 12/0.0047" | |
Jacket (Insulation) Material | Polypropylene (PP) | |
Cable Width | 0.346" (8.80mm) | |
Cable Height | 0.098" (2.50mm) | |
Coil Diameter | 0.748" (19mm) | |
Shielding | Unshielded | |
Operating Temperature | 80°C | |
Voltage | 30 V | |
Conductor Material | Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.04000 | €3.04 |
| 5 | €2.97600 | €14.88 |
| 10 | €2.94800 | €29.48 |
| 25 | €2.91200 | €72.80 |
| 50 | €2.88500 | €144.25 |
| 100 | €2.86100 | €286.10 |
| Unit Price without VAT: | €3.04000 |
|---|---|
| Unit Price with VAT: | €3.67840 |



