GLF-121-410-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF-121-410-001

DigiKey Part Number
H1043RC-ND
Manufacturer
Manufacturer Product Number
GLF-121-410-001
Description
CABLE MOD COIL 4COND SLVR 10'
Customer Reference
Detailed Description
4 Conductor Modular Coil Cable Silver 10' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I.O. Interconnect
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Coil
Number of Conductors
4
Length - Coil Retracted
2.50' (0.76m)
Length - Coil Extended
10' (3.05m)
Length
-
Jacket Color
Silver
Wire Gauge
26 AWG
Conductor Strand
12/0.0047"
Jacket (Insulation) Material
Polypropylene (PP)
Cable Width
0.189" (4.80mm)
Cable Height
0.098" (2.50mm)
Coil Diameter
0.551" (14mm)
Shielding
Unshielded
Operating Temperature
80°C
Voltage
30 V
Conductor Material
Copper, Bare
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.33000€2.33
5€2.28200€11.41
10€2.26100€22.61
25€2.23360€55.84
50€2.21260€110.63
100€2.19210€219.21
Unit Price without VAT:€2.33000
Unit Price with VAT:€2.81930
Alternate Length
CABLE MOD COIL 4COND SLVR 5'
In-Stock: 127
Unit Price: €1.54000