
ASW3111-203 | |
|---|---|
DigiKey Part Number | 1885-ASW3111-203-ND |
Manufacturer | |
Manufacturer Product Number | ASW3111-203 |
Description | SWITCH SELECT 3POS DPST 10A 110V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO/NC 10A (AC/DC) 110 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Manufacturer IDEC | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Operating Temperature -25°C ~ 50°C |
Number of Positions 3 | Depth Behind Flange 49.40mm |
Switch Function On-Off-Mom, Off-Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Approval Agency CCC, CE, CSA, TUV, UL |
Voltage Rating - AC 110 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.63000 | €31.63 |
| 5 | €27.15400 | €135.77 |
| 10 | €25.42200 | €254.22 |
| 25 | €23.29080 | €582.27 |
| 50 | €21.79120 | €1,089.56 |
| 100 | €20.38050 | €2,038.05 |
| 250 | €18.64204 | €4,660.51 |
| Unit Price without VAT: | €31.63000 |
|---|---|
| Unit Price with VAT: | €38.27230 |




