
GT5Y-2SN3A100 | |
|---|---|
DigiKey Part Number | 1885-1282-ND |
Manufacturer | |
Manufacturer Product Number | GT5Y-2SN3A100 |
Description | RELAY TIME DELAY 30MIN 5A 220V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 30 Min Delay 5A @ 220VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 30 Min | |
Contact Rating @ Voltage | 5A @ 220VAC/30VDC | |
Voltage - Supply | 100 ~ 120VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.06000 | €46.06 |
| 10 | €38.04600 | €380.46 |
| 25 | €35.38760 | €884.69 |
| 50 | €33.59880 | €1,679.94 |
| 100 | €31.99970 | €3,199.97 |
| 250 | €30.16476 | €7,541.19 |
| Unit Price without VAT: | €46.06000 |
|---|---|
| Unit Price with VAT: | €55.73260 |

