
LH1D-D3HQ4CN1-G | |
|---|---|
DigiKey Part Number | 1885-LH1D-D3HQ4CN1-G-ND |
Manufacturer | |
Manufacturer Product Number | LH1D-D3HQ4CN1-G |
Description | LED PNL IND GRN DIF 66MM SRW TER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 24V 17mA Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V | |
Current | 17mA | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | 66.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €86.89000 | €86.89 |
| 10 | €73.90400 | €739.04 |
| 100 | €66.44900 | €6,644.90 |
| Unit Price without VAT: | €86.89000 |
|---|---|
| Unit Price with VAT: | €105.13690 |

