
SA2E-DP3SC | |
|---|---|
DigiKey Part Number | 1885-SA2E-DP3SC-ND |
Manufacturer | |
Manufacturer Product Number | SA2E-DP3SC |
Description | DIFFUSE PNP INFERRED M8 CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Infrared LED | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.13000 | €38.13 |
| Unit Price without VAT: | €38.13000 |
|---|---|
| Unit Price with VAT: | €46.13730 |

