
SR5900 | |
|---|---|
DigiKey Part Number | 2330-SR5900-ND |
Manufacturer | |
Manufacturer Product Number | SR5900 |
Description | CONTROL MONITOR FOR FLOW SENSORS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monitor Output Sensor Amplifier Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SR5900 Models |
Category | Voltage - Supply 19V ~ 36V |
Manufacturer ifm efector, inc. | Output Type PNP |
Packaging Box | Current - Supply 70 mA |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Amplifier Type Monitor Output | Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €322.54000 | €322.54 |
| Unit Price without VAT: | €322.54000 |
|---|---|
| Unit Price with VAT: | €390.27340 |

