
TW2100 | |
|---|---|
DigiKey Part Number | 2330-TW2100-ND |
Manufacturer | |
Manufacturer Product Number | TW2100 |
Description | INFRARED TEMPERATURE SENSOR; M30 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Digital 0°C ~ 999.5°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Digital | |
Sensing Temperature - Local | 0°C ~ 999.5°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 18V ~ 32V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | 0°C ~ 65°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded - M30 | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,815.94000 | €1,815.94 |
| Unit Price without VAT: | €1,815.94000 |
|---|---|
| Unit Price with VAT: | €2,197.28740 |

