
CF240-03-05 | |
|---|---|
DigiKey Part Number | 4903-CF240-03-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF240-03-05 |
Description | PVC300V 5C/22 AWG DATA CBL FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2464 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.98000 | €3.98 |
| 5 | €3.55600 | €17.78 |
| 10 | €3.38700 | €33.87 |
| 25 | €3.17400 | €79.35 |
| 50 | €3.02020 | €151.01 |
| 100 | €2.87280 | €287.28 |
| 250 | €2.68720 | €671.80 |
| 500 | €2.55344 | €1,276.72 |
| 1.000 | €2.42506 | €2,425.06 |
| Unit Price without VAT: | €3.98000 |
|---|---|
| Unit Price with VAT: | €4.81580 |


