
224PPA302KS | |
|---|---|
DigiKey Part Number | 224PPA302KS-ND |
Manufacturer | |
Manufacturer Product Number | 224PPA302KS |
Description | CAP FILM 0.22UF 10% 3KVDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 750V 3000V (3kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 750V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.5 mOhms | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.142" Dia x 2.323" L (29.00mm x 59.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Frequency, Switching; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.92000 | €13.92 |
| 25 | €10.15640 | €253.91 |
| 50 | €9.70340 | €485.17 |
| 100 | €9.33040 | €933.04 |
| 500 | €8.69848 | €4,349.24 |
| Unit Price without VAT: | €13.92000 |
|---|---|
| Unit Price with VAT: | €16.84320 |

