
1ED3145MC12HXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3145MC12HXUMA1TR-ND - Tape & Reel (TR) 448-1ED3145MC12HXUMA1CT-ND - Cut Tape (CT) 448-1ED3145MC12HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3145MC12HXUMA1 |
Description | ISOLATED DRIVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6A, 6.5A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-LDSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3145MC12HXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 300kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Current - Output High, Low | 6A, 6.5A | |
Current - Peak Output | 6A, 6.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.35V ~ 32V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-LDSO-8 | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €1.05500 | €10.55 |
| 25 | €0.95920 | €23.98 |
| 100 | €0.85340 | €85.34 |
| 250 | €0.80288 | €200.72 |
| 500 | €0.77246 | €386.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.73486 | €1,102.29 |
| 3.000 | €0.71647 | €2,149.41 |
| 4.500 | €0.70725 | €3,182.62 |
| 7.500 | €0.69704 | €5,227.80 |
| 10.500 | €0.69107 | €7,256.23 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.74240 |


