Bipolar (BJT) Transistor PNP 60 V 1 A 125MHz 2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP52-16E6327

DigiKey Part Number
2156-BCP52-16E6327-ND
Manufacturer
Manufacturer Product Number
BCP52-16E6327
Description
TRANS PNP 60V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 125MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Packaging
Bulk
Power - Max
2 W
Part Status
Active
Frequency - Transition
125MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-223
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.96 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:22000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.771€0.14564€257.93
Unit Price without VAT:€0.14564
Unit Price with VAT:€0.17622