
BTS50121EKAXUMA1 | |
|---|---|
DigiKey Part Number | 2156-BTS50121EKAXUMA1-ND |
Manufacturer | |
Manufacturer Product Number | BTS50121EKAXUMA1 |
Description | AUTOMOTIVE SMART HIGH SIDE SWITC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A PG-DSO-14-43-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 12mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-14-43-EP | |
Package / Case | ||
Base Product Number |
| Bulk: | 619601 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | €1.09635 | €255.45 |
| Unit Price without VAT: | €1.09635 |
|---|---|
| Unit Price with VAT: | €1.32658 |


