


EVALSHNBV01DPS368TOBO1 | |
|---|---|
DigiKey Part Number | EVALSHNBV01DPS368TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALSHNBV01DPS368TOBO1 |
Description | SENSOR HUB NANO DPS368 |
Customer Reference | |
Detailed Description | DPS368 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer Infineon Technologies | Voltage - Supply 1.7V ~ 3.6V |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part DPS368 |
Sensor Type Pressure | Base Product Number |
Sensing Range 300 ~ 1200 hPa |


