IGBT Module Three Phase Inverter 1200 V 130 A 660 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F4100R12KS4BOSA1

DigiKey Part Number
F4100R12KS4BOSA1-ND
Manufacturer
Manufacturer Product Number
F4100R12KS4BOSA1
Description
IGBT MOD 1200V 130A 660W MOD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter 1200 V 130 A 660 W Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
F4100R12KS4BOSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
5 mA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
6.8 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Active
NTC Thermistor
Yes
Configuration
Three Phase Inverter
Operating Temperature
-40°C ~ 125°C
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Chassis Mount
Current - Collector (Ic) (Max)
130 A
Package / Case
Module
Power - Max
660 W
Supplier Device Package
Module
Vce(on) (Max) @ Vge, Ic
3.75V @ 15V, 100A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€122.51000€122.51
10€97.21900€972.19
100€84.75380€8,475.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€122.51000
Unit Price with VAT:€148.23710

Other Suppliers on DigiKey

5In Stock
Ships from Rochester Electronics, LLC