New Product
N-Channel 80 V 129A 118W (Tc) Surface Mount PG-LHDSO-10-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUCN08S7N036TATMA1

DigiKey Part Number
448-IAUCN08S7N036TATMA1TR-ND - Tape & Reel (TR)
448-IAUCN08S7N036TATMA1CT-ND - Cut Tape (CT)
448-IAUCN08S7N036TATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUCN08S7N036TATMA1
Description
IAUCN08S7N036TATMA1
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 129A 118W (Tc) Surface Mount PG-LHDSO-10-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.2V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3120 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
118W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Supplier Device Package
PG-LHDSO-10-1
Rds On (Max) @ Id, Vgs
3.6mOhm @ 65A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.17000€3.17
10€2.05400€20.54
100€1.41870€141.87
500€1.14692€573.46
1.000€1.05956€1,059.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.98612€1,972.24
4.000€0.92441€3,697.64
6.000€0.89298€5,357.88
Manufacturers Standard Package
Unit Price without VAT:€3.17000
Unit Price with VAT:€3.83570