N-Channel 60 V 40A (Tj) 42W (Tc) Surface Mount PG-TSDSON-8-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUZ40N06S5N105ATMA1

DigiKey Part Number
448-IAUZ40N06S5N105ATMA1TR-ND - Tape & Reel (TR)
448-IAUZ40N06S5N105ATMA1CT-ND - Cut Tape (CT)
448-IAUZ40N06S5N105ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUZ40N06S5N105ATMA1
Description
MOSFET_)40V 60V) PG-TSDSON-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 40A (Tj) 42W (Tc) Surface Mount PG-TSDSON-8-32
Datasheet
 Datasheet
EDA/CAD Models
IAUZ40N06S5N105ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
10.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.4V @ 13µA
Gate Charge (Qg) (Max) @ Vgs
16.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1099 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-32
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.483
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.10000€1.10
10€0.68800€6.88
100€0.45350€45.35
500€0.35304€176.52
1.000€0.32068€320.68
2.000€0.29482€589.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.25606€1,280.30
10.000€0.24086€2,408.60
Manufacturers Standard Package
Unit Price without VAT:€1.10000
Unit Price with VAT:€1.33100