
IFCM15S60GDXKMA1 | |
|---|---|
DigiKey Part Number | IFCM15S60GDXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IFCM15S60GDXKMA1 |
Description | IGBT IPM 650V 30A 24-PWRDIP MOD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 650 V 30 A 24-PowerDIP Module (1.028", 26.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | IFCM15S60GDXKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 30 A | |
Voltage | 650 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 24-PowerDIP Module (1.028", 26.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.49000 | €15.49 |
| 14 | €10.56214 | €147.87 |
| 112 | €8.49125 | €951.02 |
| Unit Price without VAT: | €15.49000 |
|---|---|
| Unit Price with VAT: | €18.74290 |

