
IGI60F100A1LAUMA1 | |
|---|---|
DigiKey Part Number | 448-IGI60F100A1LAUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IGI60F100A1LAUMA1 |
Description | IC HALF BRIDGE DRIVER 21TIQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose PG-TIQFN-21-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | - | |
Load Type | - | |
Technology | - | |
Rds On (Typ) | 100mOhm | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | - | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 21-TQFN Exposed Pad | |
Supplier Device Package | PG-TIQFN-21-1 |

