
IGI60F140A1LAUMA1 | |
|---|---|
cms-digikey-product-number | 448-IGI60F140A1LAUMA1TR-ND - Tape & Reel (TR) 448-IGI60F140A1LAUMA1CT-ND - Cut Tape (CT) 448-IGI60F140A1LAUMA1DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | IGI60F140A1LAUMA1 |
cms-description | IC HALF BRIDGE DRIVER 1A 21TIQFN |
cms-customer-reference | |
cms-detailed-description | Half Bridge Driver General Purpose Power MOSFET PG-TIQFN-21-1 |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | - | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 140mOhm | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | - | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 21-TQFN Exposed Pad | |
Supplier Device Package | PG-TIQFN-21-1 |

