
IGI60F1414A1LAUMA1 | |
|---|---|
DigiKey Part Number | 448-IGI60F1414A1LAUMA1TR-ND - Tape & Reel (TR) 448-IGI60F1414A1LAUMA1CT-ND - Cut Tape (CT) 448-IGI60F1414A1LAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGI60F1414A1LAUMA1 |
Description | IC HALF BRIDGE DRIVER 28TIQFN |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose PG-TIQFN-28-1 |
Datasheet | Datasheet |
EDA/CAD Models | IGI60F1414A1LAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose | |
Interface | Logic, PWM | |
Load Type | Inductive, Resistive | |
Technology | - | |
Rds On (Typ) | 140mOhm LS, 140mOhm HS | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | - | |
Voltage - Load | - | |
Operating Temperature | - | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTQFN | |
Supplier Device Package | PG-TIQFN-28-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.02000 | €11.02 |
| 10 | €7.69000 | €76.90 |
| 100 | €5.80960 | €580.96 |
| 500 | €5.46626 | €2,733.13 |
| Unit Price without VAT: | €11.02000 |
|---|---|
| Unit Price with VAT: | €13.33420 |



