
IGI60F2020A1LAUMA1 | |
|---|---|
DigiKey Part Number | 448-IGI60F2020A1LAUMA1TR-ND - Tape & Reel (TR) 448-IGI60F2020A1LAUMA1CT-ND - Cut Tape (CT) 448-IGI60F2020A1LAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGI60F2020A1LAUMA1 |
Description | IC HALF BRIDGE DRIVER 5A 28TIQFN |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver DC Motors, DC-DC Converters NMOS, PMOS PG-TIQFN-28-1 |
Datasheet | Datasheet |
EDA/CAD Models | IGI60F2020A1LAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (3) | |
Applications | DC Motors, DC-DC Converters | |
Interface | - | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | NMOS, PMOS | |
Rds On (Typ) | 200mOhm LS, 200mOhm HS | |
Current - Output / Channel | 5A | |
Current - Peak Output | 14.1A | |
Voltage - Supply | 3V ~ 3.5V | |
Voltage - Load | 5.5V ~ 12V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTQFN | |
Supplier Device Package | PG-TIQFN-28-1 |

