PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO247-3
PG-TO247-3

IHW15N120E1XKSA1

DigiKey Part Number
448-IHW15N120E1XKSA1-ND
Manufacturer
Manufacturer Product Number
IHW15N120E1XKSA1
Description
IGBT NPT/TRENCH 1200V 30A TO247
Customer Reference
Detailed Description
IGBT NPT and Trench 1200 V 30 A 156 W Through Hole PG-TO247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Last Time Buy
IGBT Type
NPT and Trench
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
45 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 15A
Power - Max
156 W
Switching Energy
300µJ (off)
Input Type
Standard
Gate Charge
90 nC
Td (on/off) @ 25°C
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
Last Time Buy Date: 31/12/2025
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.58000€2.58
30€1.39300€41.79
120€1.12908€135.49
510€0.93510€476.90
1.020€0.86425€881.53
2.010€0.80588€1,619.82
5.010€0.78921€3,953.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.58000
Unit Price with VAT:€3.12180