



IHW25N120E1XKSA1 | |
|---|---|
DigiKey Part Number | IHW25N120E1XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW25N120E1XKSA1 |
Description | IGBT NPT/TRENCH 1200V 50A TO247 |
Customer Reference | |
Detailed Description | IGBT NPT and Trench 1200 V 50 A 231 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
IGBT Type | NPT and Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 25A | |
Power - Max | 231 W | |
Switching Energy | 800µJ (off) | |
Input Type | Standard | |
Gate Charge | 147 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.97000 | €2.97 |
| 30 | €1.61467 | €48.44 |
| 120 | €1.31550 | €157.86 |
| 510 | €1.09569 | €558.80 |
| 1.020 | €1.01543 | €1,035.74 |
| 2.010 | €0.95255 | €1,914.63 |
| Unit Price without VAT: | €2.97000 |
|---|---|
| Unit Price with VAT: | €3.59370 |



