PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO247-3
PG-TO247-3

IHW30N65R5XKSA1

DigiKey Part Number
IHW30N65R5XKSA1-ND
Manufacturer
Manufacturer Product Number
IHW30N65R5XKSA1
Description
IGBT TRENCH 650V 60A TO247-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT Trench 650 V 60 A 176 W Through Hole PG-TO247-3
Datasheet
 Datasheet
EDA/CAD Models
IHW30N65R5XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
90 A
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 30A
Power - Max
176 W
Switching Energy
850µJ (on), 240µJ (off)
Input Type
Standard
Gate Charge
153 nC
Td (on/off) @ 25°C
29ns/220ns
Test Condition
400V, 30A, 13Ohm, 15V
Reverse Recovery Time (trr)
95 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.63000€2.63
30€1.41333€42.40
120€1.14592€137.51
510€0.94959€484.29
1.020€0.87787€895.43
2.010€0.81878€1,645.75
5.010€0.80378€4,026.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.63000
Unit Price with VAT:€3.18230