MFR Recommended
Similar
Similar
Similar
Similar

IPAN60R650CEXKSA1 | |
|---|---|
DigiKey Part Number | IPAN60R650CEXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPAN60R650CEXKSA1 |
Description | MOSFET N-CH 600V 9.9A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 9.9A (Tc) 28W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPAN60R650CEXKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 28W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 650mOhm @ 2.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA60R650CEXKSA1 | Infineon Technologies | 444 | IPA60R650CEXKSA1-ND | €1.46000 | MFR Recommended |
| FCPF850N80Z | onsemi | 778 | FCPF850N80Z-ND | €3.37000 | Similar |
| STF10N62K3 | STMicroelectronics | 0 | STF10N62K3-ND | €0.71563 | Similar |
| TK7A65W,S5X | Toshiba Semiconductor and Storage | 48 | TK7A65WS5X-ND | €2.18000 | Similar |
| TK8A65D(STA4,Q,M) | Toshiba Semiconductor and Storage | 17 | TK8A65D(STA4QM)-ND | €2.84000 | Similar |













