IPG20N06S4L26AATMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 20.921
Unit Price: €2.32000
Datasheet
Mosfet Array 60V 20A 33W Surface Mount, Wettable Flank PG-TDSON-8-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPG20N06S4L26AATMA1

DigiKey Part Number
IPG20N06S4L26AATMA1TR-ND - Tape & Reel (TR)
IPG20N06S4L26AATMA1CT-ND - Cut Tape (CT)
IPG20N06S4L26AATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPG20N06S4L26AATMA1
Description
MOSFET 2N-CH 60V 20A 8TDSON
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 20A 33W Surface Mount, Wettable Flank PG-TDSON-8-10
Datasheet
 Datasheet
EDA/CAD Models
IPG20N06S4L26AATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
20A
Rds On (Max) @ Id, Vgs
26mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
2.2V @ 10µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1430pF @ 25V
Power - Max
33W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-PowerVDFN
Supplier Device Package
PG-TDSON-8-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.52000€1.52
10€0.96900€9.69
100€0.65060€65.06
500€0.51394€256.97
1.000€0.46996€469.96
2.000€0.46836€936.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.39296€1,964.80
10.000€0.38264€3,826.40
Manufacturers Standard Package
Unit Price without VAT:€1.52000
Unit Price with VAT:€1.83920