Parametric Equivalent

IPQC65R040CFD7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPQC65R040CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPQC65R040CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPQC65R040CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPQC65R040CFD7XTMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 64A (Tc) 357W (Tc) Surface Mount PG-HDSOP-22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 24.8A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.24mA | |
Gate Charge (Qg) (Max) @ Vgs | 97 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4975 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 357W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.51000 | €6.51 |
| 10 | €5.03200 | €50.32 |
| 25 | €4.66200 | €116.55 |
| 100 | €4.25530 | €425.53 |
| 250 | €4.06144 | €1,015.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €3.88611 | €2,914.58 |
| 1.500 | €3.80032 | €5,700.48 |
| 2.250 | €3.75735 | €8,454.04 |
| Unit Price without VAT: | €6.51000 |
|---|---|
| Unit Price with VAT: | €7.87710 |


