MFR Recommended
Similar
Similar

IRF7905TRPBF | |
|---|---|
DigiKey Part Number | IRF7905TRPBFTR-ND - Tape & Reel (TR) IRF7905TRPBFCT-ND - Cut Tape (CT) IRF7905TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7905TRPBF |
Description | MOSFET 2N-CH 30V 7.8A/8.9A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.8A, 8.9A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 21.8mOhm @ 7.8A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2.25V @ 25µA |
Series | Gate Charge (Qg) (Max) @ Vgs 6.9nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 600pF @ 15V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 7.8A, 8.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7907TRPBF | Infineon Technologies | 80.938 | IRF7907TRPBFCT-ND | €1.33000 | MFR Recommended |
| BSO220N03MDGXUMA1 | Infineon Technologies | 7.598 | BSO220N03MDGXUMA1CT-ND | €1.06000 | Similar |
| SH8KA4TB | Rohm Semiconductor | 40.400 | SH8KA4TBCT-ND | €1.33000 | Similar |
| SI4816BDY-T1-E3 | Vishay Siliconix | 31 | SI4816BDY-T1-E3CT-ND | €2.15000 | Similar |










