New at DigiKey
N-Channel 60 V 120A (Tc) 300W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 120A (Tc) 300W (Tc) Through Hole TO-220AB
TO-220AB

IRFB3206PBFXKMA1

DigiKey Part Number
448-IRFB3206PBFXKMA1-ND
Manufacturer
Manufacturer Product Number
IRFB3206PBFXKMA1
Description
IR FET UP TO 60V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 300W (Tc) Through Hole TO-220AB
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
3mOhm @ 75A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 1.037mA
Series
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6540 pF @ 50 V
FET Type
Power Dissipation (Max)
300W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220AB
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.000€1.02012€1,020.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.02012
Unit Price with VAT:€1.23435