


IRSM836-035MA | |
|---|---|
DigiKey Part Number | IRSM836-035MA-ND |
Manufacturer | |
Manufacturer Product Number | IRSM836-035MA |
Description | IC MTR DRIVER 13.5V-16.5V 36PQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Motor Driver UMOS Parallel 36-PQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | IRSM836-035MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | UMOS | |
Step Resolution | - | |
Applications | Appliance | |
Current - Output | 3A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 400V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerVQFN | |
Supplier Device Package | 36-PQFN (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.82000 | €7.82 |
| 10 | €6.07600 | €60.76 |
| 25 | €5.64160 | €141.04 |
| 160 | €5.04000 | €806.40 |
| 320 | €4.88450 | €1,563.04 |
| 640 | €4.75647 | €3,044.14 |
| 1.120 | €4.66982 | €5,230.20 |
| Unit Price without VAT: | €7.82000 |
|---|---|
| Unit Price with VAT: | €9.46220 |

