


KTY11-7 | |
|---|---|
DigiKey Part Number | KTY11-7-ND |
Manufacturer | |
Manufacturer Product Number | KTY11-7 |
Description | SENSOR PTC 2.03KOHM 3% TO92MINI |
Customer Reference | |
Detailed Description | PTC Thermistor 2.03 kOhms TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance @ 25°C | 2.03 kOhms | |
Resistance Tolerance | ±3% | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92MINI |

