KTY136 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6
Unit Price: €1.03000
Datasheet

Similar


Texas Instruments
In Stock: 2.533
Unit Price: €1.24000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €0.54239
Datasheet

Similar


Microchip Technology
In Stock: 18.633
Unit Price: €0.68000
Datasheet

Similar


Microchip Technology
In Stock: 5.211
Unit Price: €0.64000
Datasheet
PTC Thermistor 2 kOhms TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 2 kOhms TO-236-3, SC-59, SOT-23-3
Basics of NTC and PTC Thermistors - Another Teaching Moment

KTY136

DigiKey Part Number
KTY136INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTY136
Description
SENSOR PTC 2KOHM 3% SOT23-3
Customer Reference
Detailed Description
PTC Thermistor 2 kOhms TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance @ 25°C
2 kOhms
Resistance Tolerance
±3%
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.21471€644.13
Manufacturers Standard Package
Unit Price without VAT:€0.21471
Unit Price with VAT:€0.25980