
S25FL256LAGMFM003 | |
|---|---|
DigiKey Part Number | 448-S25FL256LAGMFM003TR-ND - Tape & Reel (TR) 448-S25FL256LAGMFM003CT-ND - Cut Tape (CT) 448-S25FL256LAGMFM003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S25FL256LAGMFM003 |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1450 |
| Tape & Reel (TR): | 1450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.18000 | €4.18 |
| 10 | €3.89600 | €38.96 |
| 25 | €3.78040 | €94.51 |
| 50 | €3.69240 | €184.62 |
| 100 | €3.60460 | €360.46 |
| 250 | €3.48920 | €872.30 |
| 500 | €3.40286 | €1,701.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.450 | €3.27239 | €4,744.97 |
| Unit Price without VAT: | €4.18000 |
|---|---|
| Unit Price with VAT: | €5.05780 |


