New at DigiKey
P-Channel 60 V 8.83A (Ta) 42W (Ta) Surface Mount PG-TO252-3-311
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD08P06PGATMA1

DigiKey Part Number
448-SPD08P06PGATMA1TR-ND - Tape & Reel (TR)
448-SPD08P06PGATMA1CT-ND - Cut Tape (CT)
448-SPD08P06PGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD08P06PGATMA1
Description
MOSFET P-CH 60V 8.83A TO252-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 8.83A (Ta) 42W (Ta) Surface Mount PG-TO252-3-311
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
420 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
42W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
6.2V
Supplier Device Package
PG-TO252-3-311
Rds On (Max) @ Id, Vgs
300mOhm @ 10A, 6.2V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.06000€1.06
10€0.66500€6.65
100€0.43690€43.69
500€0.33892€169.46
1.000€0.30735€307.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.27316€682.90
5.000€0.25203€1,260.15
7.500€0.24127€1,809.53
12.500€0.22917€2,864.62
17.500€0.22201€3,885.18
25.000€0.21505€5,376.25
Manufacturers Standard Package
Unit Price without VAT:€1.06000
Unit Price with VAT:€1.28260