
SPD18P06PGATMA1 | |
|---|---|
DigiKey Part Number | 448-SPD18P06PGATMA1TR-ND - Tape & Reel (TR) 448-SPD18P06PGATMA1CT-ND - Cut Tape (CT) 448-SPD18P06PGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD18P06PGATMA1 |
Description | MOSFET P-CH 60V 18.6A TO252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 18.6A (Tc) 80W (Tc) Surface Mount PG-TO252-3-311 |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 860 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 80W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PG-TO252-3-311 |
Rds On (Max) @ Id, Vgs 130mOhm @ 13.2A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.53000 | €1.53 |
| 10 | €0.97000 | €9.70 |
| 100 | €0.64890 | €64.89 |
| 500 | €0.51138 | €255.69 |
| 1.000 | €0.46713 | €467.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.41924 | €1,048.10 |
| 5.000 | €0.38964 | €1,948.20 |
| 7.500 | €0.37457 | €2,809.28 |
| 12.500 | €0.35764 | €4,470.50 |
| 17.500 | €0.35111 | €6,144.42 |
| Unit Price without VAT: | €1.53000 |
|---|---|
| Unit Price with VAT: | €1.85130 |

