
TLD1313ELXUMA1 | |
|---|---|
DigiKey Part Number | TLD1313ELXUMA1TR-ND - Tape & Reel (TR) TLD1313ELXUMA1CT-ND - Cut Tape (CT) TLD1313ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD1313ELXUMA1 |
Description | IC LED DRVR LINEAR 120MA 14SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Dimming 120mA PG-SSOP-14-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLD1313ELXUMA1 Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer Infineon Technologies | Voltage - Output 40V |
Series | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Number of Outputs 3 | Supplier Device Package PG-SSOP-14-5 |
Voltage - Supply (Min) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.64300 | €6.43 |
| 25 | €0.58040 | €14.51 |
| 100 | €0.51140 | €51.14 |
| 250 | €0.47856 | €119.64 |
| 500 | €0.45876 | €229.38 |
| 1.000 | €0.44654 | €446.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.42527 | €1,063.17 |
| 5.000 | €0.41491 | €2,074.55 |
| 7.500 | €0.40971 | €3,072.83 |
| 12.500 | €0.40397 | €5,049.62 |
| 17.500 | €0.40060 | €7,010.50 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.07690 |


