
TLD5098ELXUMA1 | |
|---|---|
DigiKey Part Number | TLD5098ELXUMA1TR-ND - Tape & Reel (TR) TLD5098ELXUMA1CT-ND - Cut Tape (CT) TLD5098ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD5098ELXUMA1 |
Description | IC LED DRIVER CTRLR PWM 14SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming PG-SSOP-14-EP |
Datasheet | Datasheet |
EDA/CAD Models | TLD5098ELXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | 4.5V ~ 5.5V | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 500kHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.11000 | €3.11 |
| 10 | €2.34000 | €23.40 |
| 25 | €2.14800 | €53.70 |
| 100 | €1.93700 | €193.70 |
| 250 | €1.83652 | €459.13 |
| 500 | €1.77598 | €887.99 |
| 1.000 | €1.72610 | €1,726.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.67347 | €4,183.68 |
| 5.000 | €1.64175 | €8,208.75 |
| Unit Price without VAT: | €3.11000 |
|---|---|
| Unit Price with VAT: | €3.76310 |

