TLE4959CFXHAMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4959CHAMA1

DigiKey Part Number
TLE4959CHAMA1CT-ND - Cut Tape (CT)
TLE4959CHAMA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLE4959CHAMA1
Description
SENSOR ROTARY PC PIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin
Datasheet
 Datasheet
EDA/CAD Models
TLE4959CHAMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
Analog Voltage, PWM
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
4V ~ 16V
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Package / Case
3-SIP Module
Supplier Device Package
PG-SSO-3-52
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€3.44000€3.44
5€3.08000€15.40
10€2.94500€29.45
25€2.78600€69.65
50€2.67700€133.85
100€2.57690€257.69
500€2.37580€1,187.90
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500€1.58383€2,375.74
3.000€1.53569€4,607.07
4.500€1.50940€6,792.30
Manufacturers Standard Package
Unit Price without VAT:€3.44000
Unit Price with VAT:€4.16240