
TLE5046ICIJGPW25HALA1 | |
|---|---|
DigiKey Part Number | 448-TLE5046ICIJGPW25HALA1TR-ND - Tape & Reel (TR) 448-TLE5046ICIJGPW25HALA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLE5046ICIJGPW25HALA1 |
Description | SEN MR PWM PG-SSO-2-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis PG-SSO-2-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | PWM | |
Sensing Range | 250mT (X,Y), 500mT (Z) | |
Voltage - Supply | 4.25V ~ 20V | |
Current - Supply (Max) | 16.1mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 190°C | |
Features | - | |
Supplier Device Package | PG-SSO-2-2 | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP, SSO-2-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.89000 | €1.89 |
| 5 | €1.68200 | €8.41 |
| 10 | €1.60500 | €16.05 |
| 25 | €1.51120 | €37.78 |
| 50 | €1.44760 | €72.38 |
| 100 | €1.38930 | €138.93 |
| 500 | €1.27208 | €636.04 |
| 1.000 | €1.22846 | €1,228.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.18846 | €2,376.92 |
| 4.000 | €1.15178 | €4,607.12 |
| 6.000 | €1.13174 | €6,790.44 |
| Unit Price without VAT: | €1.89000 |
|---|---|
| Unit Price with VAT: | €2.28690 |



