New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDPS2221EXUMA1

DigiKey Part Number
448-XDPS2221EXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XDPS2221EXUMA1
Description
MEDIUM POWER IC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology PG-DSO-14-66
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
600V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
11V ~ 24V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-25°C ~ 125°C (TJ)
Grade
-
Qualification
-
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Supplier Device Package
PG-DSO-14-66
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.52800€3,820.00
5.000€1.49855€7,492.75
Manufacturers Standard Package
Unit Price without VAT:€1.52800
Unit Price with VAT:€1.84888